ITT DEMP-5H1PJ-K87 technical specifications.
| Contact Current Rating | 7.5A |
| Gender | Male |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DEMP-5H1PJ-K87 to view detailed technical specifications.
No datasheet is available for this part.