Connector; D-sub; Rectangular; DMV; E; Plug; 5H1; K87
ITT DEMV-5H1P-N-K87 technical specifications.
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DEMV-5H1P-N-K87 to view detailed technical specifications.
No datasheet is available for this part.