Shielded D-Subminiature receptacle connector featuring 5 positions with a straight orientation and solder termination. Constructed with a steel body and copper alloy contacts plated with gold, it offers a contact current rating of 7.5A. Designed for panel mounting, this connector operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating. It includes one power position and is suitable for wire gauges from 8AWG to 26AWG.
ITT DEMY5W1S technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Dielectric Material | Polycyclohexylenedimethylene |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 5 |
| Number of Power Positions | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Combo D®, D*M |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DEMY5W1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.