This D-Subminiature receptacle features a steel body, copper alloy contacts with gold plating, and a glass dielectric material. It has a current rating of 5A and operates within a temperature range of -55°C to 125°C. The receptacle is designed for panel mount and is available in bulk packaging.
ITT DEU9S technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Glass |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | D*U |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DEU9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.