ITT DEUE-9P-K87-F0 technical specifications.
| Color | Black |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D*U |
| RoHS | Compliant |
Download the complete datasheet for ITT DEUE-9P-K87-F0 to view detailed technical specifications.
No datasheet is available for this part.