ITT DEW-9P-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Pitch | 1.27mm |
| Plating | Tin, Steel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D*W |
| Shell Size | E |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for ITT DEW-9P-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.