ITT DEY-9S-A191-A197 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC PCT |
| Total Number of Contacts | 9 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 7.5 |
| Dielectric Withstanding Voltage | 1200VAC |
| UL Flammability Code | 94V-0 |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.112 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT DEY-9S-A191-A197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.