ITT DL1-156P11C technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-1 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 156 |
| Number of Rows | 6 |
| Series | DL |
| RoHS | Compliant |
Download the complete datasheet for ITT DL1-156P11C to view detailed technical specifications.
No datasheet is available for this part.