ITT DL1-156RW4 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | WIRE WRAP |
| Insulator Material | PLASTIC |
| Total Number of Contacts | 156 |
| Contact Gender | HERMAPHRODITIC |
| UL Flammability Code | 94V-1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT DL1-156RW4 to view detailed technical specifications.
No datasheet is available for this part.