ITT DL1-156RW4B technical specifications.
| Termination Type | WIRE WRAP |
| Insulator Material | PLASTIC |
| Total Number of Contacts | 156 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT DL1-156RW4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.