ITT DL1-J/S technical specifications.
| Body Material | Thermoplastic |
| Flammability Rating | UL94 V-1 |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Mount | Cable |
| Number of Contacts | 156 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | DL |
| Strain Relief | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for ITT DL1-J/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
