
96-position, 8-row straight rectangular receptacle connector with crimp termination. Features copper alloy contacts with gold plating, rated for 5A current and 1.2kV voltage. Constructed from black thermoplastic with a UL94 V-1 flammability rating. Operates within a temperature range of -55°C to 105°C and is RoHS compliant. Designed for panel mounting with a straight orientation.
ITT DL2-96R technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 20.32mm |
| Flammability Rating | UL94 V-1 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 65.8mm |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DL |
| Termination | Crimp |
| Voltage Rating | 1.2kV |
| Width | 28.12mm |
| RoHS | Compliant |
Download the complete datasheet for ITT DL2-96R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
