ITT DL2-96RW6B technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 28.12mm |
| Flammability Rating | UL94 V-1 |
| Gender | Receptacle |
| Length | 65.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DL2-96RW6B to view detailed technical specifications.
No datasheet is available for this part.