ITT DL3-3-J/S technical specifications.
| Body Material | Thermoplastic |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DL |
| RoHS | Compliant |
Download the complete datasheet for ITT DL3-3-J/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
