ITT DL3-60PW4A technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-1 |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | DL |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for ITT DL3-60PW4A to view detailed technical specifications.
No datasheet is available for this part.