ITT DL3-60R technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 20.32mm |
| Gender | Receptacle |
| Length | 65.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DL |
| Termination | Crimp |
| Voltage Rating | 1.2kV |
| Width | 24.9mm |
| RoHS | Compliant |
Download the complete datasheet for ITT DL3-60R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
