
260-position female rack and panel connector with straight orientation and a 2.54mm pitch. Features gold-plated copper alloy contacts, a UL94 V-0 flammability rating, and a maximum current rating of 5A. Designed for panel mounting with through-hole termination and wire wrap terminals. Operating temperature range from -55°C to 105°C. Black color, 10 rows, and RoHS compliant.
ITT DL5-260RW4B technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 30.3mm |
| Flammability Rating | UL94 V-0 |
| Length | 100.3mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 260 |
| Number of Positions | 260 |
| Number of Rows | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DL5-260RW4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.