
260-contact, 10-row, straight rack and panel connector with a 2.54mm pitch. Features gold-plated copper alloy female receptacle contacts with solder termination. Rated for 5A maximum current and operates from -55°C to 105°C. Black housing with UL94 V-0 flammability rating, designed for panel mount through-hole installation.
ITT DL5-260RW6B technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 35mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 108mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 260 |
| Number of Positions | 260 |
| Number of Rows | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DL5-260RW6B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
