ITT DL5-J/S technical specifications.
| Package/Case | Metal |
| Number of Contacts | 260 |
| Orientation | Right Angle |
| Series | DL |
| Strain Relief | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for ITT DL5-J/S to view detailed technical specifications.
No datasheet is available for this part.