ITT DL5PSHIELDCAN technical specifications.
| Color | Black |
| Number of Contacts | 260 |
| Series | DL |
| Strain Relief | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for ITT DL5PSHIELDCAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.