ITT DL5RSHIELDCAN technical specifications.
| Color | Black |
| Number of Contacts | 260 |
| Series | DL |
| Strain Relief | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for ITT DL5RSHIELDCAN to view detailed technical specifications.
No datasheet is available for this part.