
156-contact female rack and panel connector with straight, crimp termination. Features gold-plated copper contacts and a 5A current rating. Operates within a temperature range of -55°C to 105°C, with a voltage rating of 1.2kV. This receptacle offers panel mounting and a 6-row configuration.
ITT DLM1-156R technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 20.55mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 108mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 156 |
| Number of Positions | 156 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DLM |
| Termination | Crimp |
| Voltage Rating | 1.2kV |
| Width | 24.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT DLM1-156R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.