
This 6-row 156-position connector features copper contacts with gold plating, a maximum operating temperature of 105°C, and a minimum operating temperature of -55°C. It has a current rating of 5A and a voltage rating of 1.2kV. The connector is available in a bulk packaging and is lead-free. It has a pitch of 2.54mm and is designed for panel and cable mounting.
ITT DLM1156P technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 24.8mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 108mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 156 |
| Number of Positions | 156 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| Series | DLM |
| Termination | Crimp |
| Voltage Rating | 1.2kV |
| Width | 24.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT DLM1156P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
