ITT DLM2-96P technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper |
| Current Rating | 5A |
| Depth | 28.12mm |
| Gender | Male |
| Length | 65.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DLM |
| Termination | Crimp |
| Voltage Rating | 1.2kV |
| Width | 28.12mm |
| RoHS | Compliant |
Download the complete datasheet for ITT DLM2-96P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
