
The DLM2-96R is a 96-position rectangular receptacle connector with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It features a metal package with a gold contact plating and copper contact material. The connector is available in a bulk packaging option and is not radiation hardened. It is compliant with RoHS regulations and has a 0.1inch pitch with 8 rows of contacts.
ITT DLM2-96R technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 20.55mm |
| Gender | Receptacle |
| Length | 65.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DLM |
| Termination | Crimp |
| Voltage Rating | 1.2kV |
| Width | 28.12mm |
| RoHS | Compliant |
Download the complete datasheet for ITT DLM2-96R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
