ITT DLM2-96RW6B technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Through Hole |
| Number of Columns | 12 |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DLM2-96RW6B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.