ITT DLM3-60P technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 74.75mm |
| Gender | Male |
| Length | 65.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DLM |
| Termination | Crimp |
| Voltage Rating | 1.2kV |
| Width | 24.9mm |
| RoHS | Compliant |
Download the complete datasheet for ITT DLM3-60P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
