ITT DLM3-60RC-F technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Columns | 10 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Packaging | Bulk |
| Series | DLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DLM3-60RC-F to view detailed technical specifications.
No datasheet is available for this part.