
260-position male rack and panel connector with straight orientation and crimp termination. Features copper or copper alloy contacts with gold plating, rated for 5A current and 1.2kV voltage. Operates across a -55°C to 105°C temperature range, with a maximum wire gauge of 42AWG and minimum of 18AWG. This RoHS compliant component is designed for panel mounting and has a 10-row configuration.
ITT DLM5-260P technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 90mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 108mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 260 |
| Number of Positions | 260 |
| Number of Rows | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DLM |
| Termination | Crimp |
| Voltage Rating | 1.2kV |
| Width | 35mm |
| Wire Gauge (Max) | 42AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT DLM5-260P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
