Rectangular connector featuring 260 positions across 10 rows and 26 columns. Designed for panel mounting with a black housing and gold-plated contacts for reliable connectivity. Offers a wide operating temperature range from -55°C to 105°C and boasts a UL94 V-0 flammability rating. This RoHS compliant component utilizes solder termination for secure connections.
ITT DLM5-260PW6A technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Columns | 26 |
| Number of Positions | 260 |
| Number of Rows | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DLM5-260PW6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.