
260-position, 10-row female receptacle rack and panel connector with straight, crimp termination. Features gold-plated copper contacts rated for 5A and 1.2kV, suitable for panel mounting. Operates across a temperature range of -55°C to 105°C, accepting wire gauges from 18AWG to 42AWG. This RoHS compliant component offers a 108mm length, 35mm width, and 20.55mm depth.
ITT DLM5-260R technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 20.55mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 108mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 260 |
| Number of Positions | 260 |
| Number of Rows | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DLM |
| Termination | Crimp |
| Voltage Rating | 1.2kV |
| Width | 35mm |
| Wire Gauge (Max) | 42AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT DLM5-260R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
