This 260-position panel mount connector features a black color with gold contact plating, a UL94 V-0 flammability rating, and a temperature range of -55°C to 105°C. It has 26 columns and 10 rows, with a press-fit termination and a bulk packaging style.
ITT DLM5-260R-PF technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Columns | 26 |
| Number of Positions | 260 |
| Number of Rows | 10 |
| Packaging | Bulk |
| Resistance | -260R |
| Series | DLM |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for ITT DLM5-260R-PF to view detailed technical specifications.
No datasheet is available for this part.