ITT DLM6-360P technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 104.7mm |
| Gender | Male |
| Length | 125mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 360 |
| Number of Positions | 360 |
| Number of Rows | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DLM |
| Termination | Crimp |
| Voltage Rating | 1.2kV |
| Width | 42.6mm |
| RoHS | Compliant |
Download the complete datasheet for ITT DLM6-360P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
