
360-contact, straight orientation, female receptacle rack and panel connector with crimp termination. Features copper alloy contacts with gold plating, a 5A current rating, and a 1.2kV voltage rating. Operates across a -55°C to 105°C temperature range, with a 12-row configuration and panel/cable mount capability. Housing is black, supporting wire gauges from 18AWG to 42AWG.
ITT DLM6-360R technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 42.6mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 125mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 360 |
| Number of Positions | 360 |
| Number of Rows | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DLM |
| Termination | Crimp |
| Voltage Rating | 1.2kV |
| Width | 42.6mm |
| Wire Gauge (Max) | 42AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT DLM6-360R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
