ITT DM115224-1020A technical specifications.
| Contact Type | Power |
| Gender | PIN |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 20A |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ITT DM115224-1020A to view detailed technical specifications.
No datasheet is available for this part.