This Combo D male pin contact is made from copper alloy with a gold plating, suitable for a maximum current rating of 20A. It has a length of 20.93mm and is designed for crimp termination on 12AWG wire. The contact is unshielded and RoHS compliant, with a temperature range of -55°C to 125°C.
ITT DM130339-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Length | 20.93mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Combo D® |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT DM130339-1 to view detailed technical specifications.
No datasheet is available for this part.