This Combo D male pin connector features a copper or copper alloy contact material with a gold plating, suitable for a maximum current rating of 20A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for use with 12AWG wire or cable and is packaged as a loose piece. It is RoHS compliant but not SVHC compliant.
ITT DM130339-4 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Length | 20.93mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Loose Piece |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Combo D® |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT DM130339-4 to view detailed technical specifications.
No datasheet is available for this part.