ITT DM130339-6 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Packaging | Bulk |
| Series | Combo D® |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT DM130339-6 to view detailed technical specifications.
No datasheet is available for this part.