ITT DM130340-1 technical specifications.
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Cable |
| RoHS Compliant | Yes |
| Series | Combo D® |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT DM130340-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.