ITT DM1303404 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Combo D® |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT DM1303404 to view detailed technical specifications.
No datasheet is available for this part.