The Combo D Female Power Contact is a power contact with a current rating of 20A and a wire/cable gauge of 12AWG. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The contact is made of copper alloy with a gold plating and is designed for cable mount applications. It is RoHS compliant and not radiation hardened.
ITT DM130342 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 20A |
| Depth | 5.54mm |
| Gender | Female |
| Length | 20.93mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Combo D® |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT DM130342 to view detailed technical specifications.
No datasheet is available for this part.