Contact PIN 8 Size Solder ST Thru-Hole Loose
ITT DM130358-2 technical specifications.
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Packaging | Bulk |
| Series | Combo D® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DM130358-2 to view detailed technical specifications.
No datasheet is available for this part.