ITT DM130358-4 technical specifications.
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Packaging | Bulk |
| Resistance | 75R |
| Series | Combo D® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DM130358-4 to view detailed technical specifications.
No datasheet is available for this part.