
Power contact for cable mounting, featuring a copper alloy construction with gold plating for enhanced conductivity and durability. Designed for 20AWG wire, this straight, unshielded contact offers a maximum current rating of 5A and operates reliably within a temperature range of -55°C to 125°C. Termination is achieved via solder, and the component is RoHS compliant.
ITT DM51155-7 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power |
| Length | 19.41mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Combo D® |
| Shielding | Unshielded |
| Termination | Solder |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT DM51155-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.