ITT DM53740-5101 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -65 |
| Insulator Material | TEFLON |
| Contact Gender | MALE |
| Manufacturer Series | DM5374 |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.90.40.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT DM53740-5101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.