ITT DM53740-5145 technical specifications.
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Packaging | Bulk |
| Resistance | 50R |
| RoHS Compliant | No |
| Series | Combo D® |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DM53740-5145 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.