ITT DM53741-12 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Gold |
| Contact Type | Coaxial |
| Gender | Male |
| Height | 15.1mm |
| Length | 18.92mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Right Angle |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT DM53741-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.