ITT DM53741-5062 technical specifications.
| Package/Case | SOD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Copper |
| Contact Type | Male Pin, Right Angle |
| Height | 15.1mm |
| Length | 18.92mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Combo D® |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DM53741-5062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.