ITT DM537415059 technical specifications.
| Package/Case | SOD |
| Contact Plating | Copper, Gold |
| Length | 18.92mm |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DM537415059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.