ITT DM53742-19 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Copper |
| Contact Type | Female Socket |
| Gender | Female |
| Length | 26.34mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | Combo D® |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DM53742-19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.